| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-3SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 60.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176372-9 |
MS3456L32-3SY
| Heilind Number: | AMP2176372-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-3SY |
| ECAD Model: |
Specifications
Detailed Description
Meet the demanding requirements of precision circuitry with our RQ 0603 resistor. This compact surface mount component boasts a resistance of 60.4 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in critical applications. Operating at a rated voltage of 75 V and power rating of .15 W, it delivers reliable performance in a tiny 1.55 x .8 x .45 mm package. Utilizing thin film technology, it guarantees low noise and stability, while its low temperature coefficient of 10PPM enhances accuracy over a wide range of operating conditions. With solder termination and RoHS compliance, it's easy to integrate into your assembly while meeting environmental standards. Trust in the quality and precision of our surface mount resistor for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


