MS3456L32-5PX

Heilind Number:AMP2176373-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L32-5PX
ECAD Model:
3D Model

Description:

RQ 0805 10R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L32-5PX
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:10.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176373-4

Detailed Description

Enhance precision in electronic circuits with this high-quality 0805 surface mount resistor. With a resistance of 10.7 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of .2 W and a rated voltage of 100 V, this resistor is reliable and efficient. Its compact 2 x 1.25 x .5 mm dimensions make it suitable for space-constrained designs, and the solder termination type simplifies installation. Crafted with a thin film element, it guarantees stability and longevity. RoHS compliance adds to its environmental credentials, making it a responsible choice for your projects. Whether you're a professional engineer or a hobbyist, this precision resistor is a valuable component to have in your kit.