| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-6P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176374-5 |
MS3456L32-6P
| Heilind Number: | AMP2176374-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-6P |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. Measuring at 0805 size, it features a low resistance value of 118 ohms with an impressive tolerance of 0.1%. Engineered for reliability, it offers a power rating of 0.2W and is rated for up to 100V. With surface mount termination, it ensures easy installation in your projects. RoHS compliant and designed for optimal performance, this resistor is a perfect choice for applications requiring accuracy and stability. Elevate your circuitry with the assurance of quality and precision provided by this component.


