| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-6PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176374-9 |
MS3456L32-6PZ
| Heilind Number: | AMP2176374-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-6PZ |
| ECAD Model: |
Specifications
Detailed Description
Discover the precision and reliability of our RQ 0805 surface mount resistor. With a resistance of 130 ohms, tolerance of 0.1%, and a power rating of 0.2W, this thin film resistor is designed for high-performance applications. Operating at a rated voltage of 100V, it ensures consistent and accurate signal processing. The solder termination and compact 0805 size make it easy to integrate into your circuit board. RoHS compliance guarantees environmentally friendly manufacturing. Trust in the quality of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 4-2176391-2 | ![]() |


