| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176375-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176375-5 |
2176375-5
| Heilind Number: | AMP2176375-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176375-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic applications with this 0805 thin film resistor. With a resistance of 1.27 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it is suitable for a variety of circuit designs. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .5 mm save space on your PCB. RoHS compliant and offering a low temperature coefficient of 10PPM, this resistor guarantees reliability in environmentally conscious and high-precision applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


