| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176375-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176375-7 |
2176375-7
| Heilind Number: | AMP2176375-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176375-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the ultra-precise RQ 0805 resistor, boasting a resistance value of 1.33 KΩ and a tolerance of .1%. This thin film component offers exceptional accuracy, with a low temperature coefficient of 10PPM for reliable performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it's perfect for demanding applications. Designed for easy installation, this surface mount resistor features solder termination and compact dimensions of 2 x 1.25 x .5 mm. Elevate your electronic designs with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


