| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176375-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176375-8 |
2176375-8
| Heilind Number: | AMP2176375-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176375-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this surface mount resistor. Designed with a thin film element, it offers a high level of accuracy with a tolerance of 0.1%. The resistance of 1.37 KΩ and power rating of 0.2 W make it suitable for various applications, while the low temperature coefficient of 10PPM ensures stable performance over time. With a rated voltage of 100 V and convenient surface mount mounting style, it's easy to integrate into your circuit design. Trust in the quality and reliability of this resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176380-8 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


