| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176375-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176375-9 |
2176375-9
| Heilind Number: | AMP2176375-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176375-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 1K4 resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for high-performance applications, this surface mount resistor offers a resistance of 1.4 KΩ and a power rating of .2 W, suitable for use in circuits with a rated voltage of up to 100 V. With a compact 0805 size and thin film element type, it ensures efficient space utilization and accurate signal processing. The solder termination type allows for easy integration onto PCBs, making it ideal for various electronic devices. This resistor is not RoHS compliant. Elevate your design with the precision and reliability of our surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176380-9 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


