| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-7P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176376-1 |
MS3456L32-7P
| Heilind Number: | AMP2176376-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-7P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your electronic circuits with this high-quality 0805 surface mount resistor. With a resistance of 12.4 KΩ, tolerance of .1%, and a power rating of .2 W, it ensures optimal performance. The thin film element construction guarantees accuracy, while the 10PPM temperature coefficient maintains stability over a wide range of operating conditions. Solder termination and surface mount design make installation easy, perfect for compact PCB layouts. RoHS compliant and rated for 100 V, this resistor is a reliable solution for demanding applications in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


