| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-7PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176376-2 |
MS3456L32-7PW
| Heilind Number: | AMP2176376-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-7PW |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled precision with our RQ 0805 surface mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film element boasts a resistance of 12.7 KΩ with an impressive tolerance of .1%. Operating at a rated voltage of 100 V and power rating of .2 W, it ensures reliable performance even in demanding applications. With a low temperature coefficient of 10PPM, this resistor guarantees stable and accurate operation. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Ideal for high-precision electronic circuits, this component is a must-have for any design engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 4-2176391-2 | ![]() |


