| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-7SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176376-7 |
MS3456L32-7SW
| Heilind Number: | AMP2176376-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-7SW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality 0805 surface mount resistor, designed for optimal performance in electronic circuits. With a resistance rating of 14.3 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its power rating of 0.2 W and rated voltage of 100 V make it suitable for a wide range of applications. Featuring solder termination and a compact 2 x 1.25 x 0.5 mm size, this resistor is easy to install on circuit boards. Trust in its 10PPM temperature coefficient and non-RoHS compliance for consistent performance in demanding environments. Ideal for precision engineering, it is a valuable component in any electronic design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


