| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-7SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176376-9 |
MS3456L32-7SY
| Heilind Number: | AMP2176376-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-7SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic projects with our RQ 0805 thin film resistor. Boasting a resistance of 15 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount component ensures accurate and stable performance. With a power rating of 0.2 W and a maximum voltage of 100 V, it is suitable for a wide range of applications. The compact 0805 package, measuring 2 x 1.25 x 0.5 mm, facilitates easy integration onto PCBs. Designed for solder termination, this resistor guarantees secure connectivity. Trust in its quality construction and RoHS compliance for environmentally conscious manufacturing. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() | |
| Aero-Electric Connector | Conesys 4-2176391-2 | ![]() |


