| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L32-7SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176377-1 |
MS3456L32-7SZ
| Heilind Number: | AMP2176377-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L32-7SZ |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in precision with our 0805 thin film surface mount resistor. Designed for high-performance applications, this resistor features a resistance of 133KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V and a power rating of .2 W, it guarantees reliable and accurate performance. With solder termination and a compact size of 2 x 1.25 x .5 mm, it is perfect for space-constrained designs. Ideal for demanding environments, this resistor offers exceptional stability and durability. Elevate your electronic projects with the unparalleled quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


