| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176377-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 137 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176377-2 |
2176377-2
| Heilind Number: | AMP2176377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176377-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our high-precision 0805 Thin Film Surface Mount Resistor. With a resistance of 137KΩ and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a rated voltage of 100V and a power rating of .2W, it guarantees reliable functionality. Designed for easy installation with solder termination, it measures 2 x 1.25 x .5 mm, making it ideal for compact designs. With a low temperature coefficient of 10PPM and 1K RL, it offers stable and consistent operation over time. Trust in the quality and performance of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176382-2 | ![]() |


