2176377-3

Heilind Number:AMP2176377-3
Manufacturer:TE Connectivity
Manufacturer Number:2176377-3
ECAD Model:
3D Model

Description:

RQ 0805 140K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176377-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176377-3

Detailed Description

Enhance precision in your electronic projects with our RQ 0805 thin film resistor. Featuring a resistance of 140KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface mount component guarantees accurate performance in high-precision applications. With a power rating of .2W and a rated voltage of 100V, it offers reliable operation in diverse circuit configurations. The compact 0805 package, measuring 2 x 1.25 x .5mm, ensures easy integration onto PCBs. Designed for solder termination, it facilitates seamless assembly processes. Trust in the quality and performance of our precision resistor for your electronic design needs.