MS3456L32-8SY

Heilind Number:AMP2176378-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L32-8SY
ECAD Model:
3D Model

Description:

RQ 0805 10R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L32-8SY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:10 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176378-1

Detailed Description

Enhance your electronic projects with precision and reliability using our Thin Film Surface Mount Resistor. With a resistance of 10 ohms and a tolerance of 0.1%, this high-performance component ensures accurate signal processing. Operating at a power rating of 0.2W and a rated voltage of 100V, it is suitable for a wide range of applications. The solder termination type allows for easy installation on circuit boards, while its compact dimensions (2 x 1.25 x 0.5mm) make it ideal for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor guarantees both environmental sustainability and stable performance over time. Trust in its quality for your next project in industries like telecommunications, automotive, or consumer electronics.