| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176378-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176378-3 |
2176378-3
| Heilind Number: | AMP2176378-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176378-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our surface mount resistor. This compact 0805 size resistor boasts a power rating of .2 W and a resistance of 10.5 Ω with a tight tolerance of .1%. Designed for reliability, it can handle a rated voltage of 100 V and operates at a low temperature coefficient of 10PPM. Its thin film element ensures accuracy, making it ideal for applications where precise resistance values are crucial. With solder termination and a surface mount mounting style, installation is a breeze. RoHS compliant, this resistor is not only high-performing but also environmentally friendly. Elevate the quality of your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176373-3 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


