2176378-5

Heilind Number:AMP2176378-5
Manufacturer:TE Connectivity
Manufacturer Number:2176378-5
ECAD Model:
3D Model

Description:

RQ 0805 11R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176378-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176378-5

Detailed Description

Enhance circuit precision with our RQ 0805 resistors. These surface mount components feature a thin film element for reliable performance, delivering a resistance of 11 ohms with a tight tolerance of 0.1%. Operating at a rated voltage of 100V and a power rating of 0.2W, they are ideal for high-accuracy applications. With a low temperature coefficient of 10PPM, these resistors ensure stability over varying environmental conditions. Designed for easy installation with solder terminations, they measure 2 x 1.25 x 0.5mm, making them compact and versatile for space-constrained designs. Trust in the precision and quality of our surface mount resistors for your electronic projects.