| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176378-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 11.3 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176378-6 |
2176378-6
| Heilind Number: | AMP2176378-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176378-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate the precision in your electronic projects with our RQ 0805 resistor. Featuring a resistance of 11.3 Ω with a tolerance of .1%, this high-performance component guarantees accuracy in circuitry. With a power rating of .2 W and a rated voltage of 100 V, it offers reliable operation in various applications. Its compact 0805 size and surface mount termination make it easy to integrate, while the thin film element ensures optimal performance. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this 10PPM resistor for superior quality and consistency in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


