| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-10SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176379-3 |
MS3456L36-10SZ
| Heilind Number: | AMP2176379-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-10SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0805 chip resistor, boasting a low tolerance of 0.1% and a resistance of 113 ohms. Operating at a power rating of 0.2W and rated voltage of 100V, this thin film resistor is designed for high-performance applications. With a low temperature coefficient of 10PPM, it ensures stability in varying operating conditions. Measuring 2 x 1.25 x 0.5mm in size, it is ideal for surface mount installations. Trust in its reliable solder termination and RoHS compliance for environmentally friendly use. Upgrade your electronic designs with this Surface Mount Precision Resistor.

