2176379-7

Heilind Number:AMP2176379-7
Manufacturer:TE Connectivity
Manufacturer Number:2176379-7
ECAD Model:
3D Model

Description:

RQ 0805 124R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176379-7
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:124 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176379-7

Detailed Description

Achieve optimal precision in your electronic projects with these high-quality thin film resistors. With a resistance of 124 Ω and a tolerance of .1%, they ensure consistent and accurate performance. Operating at a rated voltage of 100 V and a power rating of .2 W, they are suitable for a wide range of applications. Featuring a surface mount design and solder termination, they are easy to install and secure. Measuring just 2 x 1.25 x .5 mm, they are compact yet powerful. RoHS compliant and with a low temperature coefficient of 10PPM, these resistors are not only reliable but also environmentally friendly. Ideal for use in precision electronic circuits, these resistors guarantee stability and performance. Elevate your projects with the precision and quality of these surface mount resistors.