| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-3SW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176380-1 |
MS3456L36-3SW
| Heilind Number: | AMP2176380-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-3SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuit designs with this RQ 0805 thin film resistor. Featuring a resistance of 1.15 KΩ with a tolerance of 0.1%, it ensures accurate performance. The rated voltage of 100 V and power rating of .2 W make it suitable for various applications. With a low temperature coefficient of 10PPM and a compact 0805 size, it's ideal for high-density PCBs. Its surface mount termination type simplifies installation, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronic projects with this high-quality, reliable resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


