| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-3SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176380-4 |
MS3456L36-3SZ
| Heilind Number: | AMP2176380-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-3SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 0805 resistor, offering a value of 1.24 KΩ with a tolerance of .1%. Designed for high accuracy, it ensures stable performance with a low temperature coefficient of 10PPM. The thin film element and surface mount termination make it ideal for compact electronic applications, with a power rating of .2 W and a rated voltage of 100 V. RoHS compliant, it meets environmental standards while delivering reliable performance in a 2 x 1.25 x .5 mm package. Upgrade your circuit design with this precision component.

