| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-6PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13.3 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176381-4 |
MS3456L36-6PZ
| Heilind Number: | AMP2176381-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-6PZ |
| ECAD Model: |
Specifications
Detailed Description
Experience precision and reliability with this 0805 thin film resistor, designed for high performance in surface mount applications. With a resistance rating of 13.3 KΩ and tolerance of 0.1%, this resistor ensures accurate and consistent operation. Boasting a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of electronic devices. Measuring 2 x 1.25 x 0.5 mm, it offers a compact solution for space-constrained designs. With solder termination and RoHS compliance, this resistor is a sustainable choice for your projects. Upgrade your circuits with the exceptional quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


