| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176381-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176381-5 |
2176381-5
| Heilind Number: | AMP2176381-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176381-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our Thin Film Precision Resistor. Measuring 0805 in size with a power rating of .2 W, this surface-mount resistor features a resistance of 13.7 KΩ with a tolerance of .1%. Operating at a rated voltage of 100 V, it ensures reliable performance in various electronic applications. With solder termination and a compact dimensions of 2 x 1.25 x .5 mm, it's easy to integrate into circuit designs. Perfect for high-precision requirements, this resistor guarantees accuracy with a low temperature coefficient of 10PPM. RoHS compliant and supplied in tape and reel packaging, it's ideal for automated assembly processes. Trust in its quality for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176376-5 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


