2176382-7

Heilind Number:AMP2176382-7
Manufacturer:TE Connectivity
Manufacturer Number:2176382-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 154K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176382-7
Disable Date:20250915
SKU:AMP2176382-7

Detailed Description

Enhance your circuit's precision with our RQ 0805 thin film resistor. Boasting a resistance rating of 154KΩ with an ultra-accurate tolerance of 0.1%, this component ensures stable and reliable performance. Operating at a power rating of .2 W and with a rated voltage of 100 V, it is suitable for a wide range of applications. With surface mount termination and a compact 0805 size, it's easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental standards while guaranteeing consistent operation. Trust in the quality and performance of our precision resistor for your electronic designs.