| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-8PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176383-3 |
MS3456L36-8PW
| Heilind Number: | AMP2176383-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-8PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 1206 resistor. Designed for surface mount installation, this compact component features a thin film element with a tolerance of .1%. With a resistance of 10.5 Ω and a power rating of .4 W, it can handle voltages up to 200 V with ease. Perfect for demanding applications, this resistor guarantees reliable performance with a low temperature coefficient of 10PPM. Trust in its quality construction, solder termination, and RoHS compliance for environmentally conscious manufacturing. Upgrade your designs with the precision and efficiency of our Surface Mount Resistors.


