| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L36-8SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176383-9 |
MS3456L36-8SX
| Heilind Number: | AMP2176383-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L36-8SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of our RQ 1206 thin film resistor. With a resistance rating of 12.1 Ω and a tolerance of just 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of 0.4 W and a rated voltage of 200 V, it offers robust functionality. Designed for surface mount installation, it features solder termination for secure connectivity. Measuring 3.1 x 1.55 x 0.55 mm, it's compact yet powerful. Trust in the quality of this resistor for consistent and precise operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


