2176384-6

Heilind Number:AMP2176384-6
Manufacturer:TE Connectivity
Manufacturer Number:2176384-6
ECAD Model:
3D Model

Description:

RQ 1206 121R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176384-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:121 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176384-6

Detailed Description

Enhance your electronic circuitry with our precision resistor, designed for optimal performance and stability. This surface mount resistor boasts a resistance of 121 Ω with a tolerance of .1%, ensuring accuracy in signal processing. Operating at a rated voltage of 200 V and a power rating of .4 W, it's suitable for a wide range of applications. The thin film element construction guarantees reliability, while the 1206 size code and solder termination make for easy installation. With a compact footprint of 3.1 x 1.55 x .55 mm, it's perfect for space-constrained designs. Trust in the quality of our surface mount resistor to deliver consistent and precise results in your electronic projects.