2176385-3

Heilind Number:AMP2176385-3
Manufacturer:TE Connectivity
Manufacturer Number:2176385-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 1K21 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176385-3
SKU:AMP2176385-3

Detailed Description

Enhance precision in your electronic projects with this high-performance thin film resistor. With a resistance of 1.21 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm, it features a surface mount design for easy installation. With a low temperature coefficient of 10PPM, it maintains stability even in varying environmental conditions. Trust in the quality of this resistor for your circuitry needs.