2176385-5

Heilind Number:AMP2176385-5
Manufacturer:TE Connectivity
Manufacturer Number:2176385-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 1K27 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176385-5
SKU:AMP2176385-5

Detailed Description

Enhance your electronic projects with the RQ 1206 precision resistor. This high-quality surface mount component offers a resistance of 1.27 KΩ, with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of .4 W and a rated voltage of 200 V. The thin film element ensures precise performance, while the solder termination type simplifies installation. Compact in size at 3.1 x 1.55 x .55 mm, it's perfect for space-constrained applications. Trust in its durability and performance for your circuitry needs.