| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L40-10PX |
| SKU: | AMP2176385-6 |
MS3456L40-10PX
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Featuring a thin film element for optimal performance, it boasts a resistance of 1.3 KΩ with a tight tolerance of 0.1%. Designed for reliability, it has a power rating of .4 W and is rated for up to 200 V. With a compact 1206 size and solder termination, it is easy to integrate onto your PCB. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor is ideal for applications requiring high accuracy and stability. Upgrade your circuitry with this essential component.

