| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176385-7 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176385-7 |
2176385-7
| Heilind Number: | AMP2176385-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176385-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 1206 thin film resistor, featuring a low tolerance of 0.1%. Designed for surface mount applications, this resistor offers a resistance rating of 1.33 KΩ and a power rating of .4 W, making it suitable for a wide range of electronic circuits. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, it ensures stable performance in demanding environments. Measuring 3.1 x 1.55 x .55 mm, it is compact and easy to integrate into your designs. Trust in the reliability of our precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


