MS3456L40-10SW

Heilind Number:AMP2176386-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L40-10SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 12K4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L40-10SW
SKU:AMP2176386-1

Detailed Description

Enhance precision in your electronic projects with our RQ 1206 thin film resistor. Designed for surface mount applications, this resistor boasts a resistance of 12.4 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of .4 W, it offers reliable functionality in various circuit designs. With a compact 1206 size and solder termination, it's easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for demanding environments where stability is key. Elevate the performance of your devices with this high-quality component.