MS3456L40-10SY

Heilind Number:AMP2176386-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L40-10SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 13K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L40-10SY
SKU:AMP2176386-3

Detailed Description

Achieve precise resistance with our thin film surface mount resistor, offering a resistance of 13 KΩ with a tolerance of .1%. Designed for optimal performance, this resistor boasts a power rating of .4 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With a low temperature coefficient of 10PPM and a compact size of 1206, it ensures reliable operation in space-constrained environments. Featuring solder termination and compliance with RoHS standards, it guarantees easy installation and environmental sustainability. Trust in the quality and accuracy of our precision resistor for your electronic projects.