| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L40-56PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176386-6 |
MS3456L40-56PW
| Heilind Number: | AMP2176386-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L40-56PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 1206 surface mount resistor, meticulously crafted for optimal performance. Rated at 0.4 W power, it offers a resistance of 14 KΩ with a tolerance of 0.1%, ensuring accurate signal control. Built with a thin film element, it guarantees reliable operation even in demanding applications. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, this resistor is ideal for high-precision electronics. Its compact 3.1 x 1.55 x 0.55 mm dimensions and solder termination make it easy to integrate onto PCBs. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


