2176386-9

Heilind Number:AMP2176386-9
Manufacturer:TE Connectivity
Manufacturer Number:2176386-9
ECAD Model:
3D Model

Description:

RQ 1206 15K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176386-9
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176386-9

Detailed Description

Achieve optimal precision in your electronic circuitry with this high-performance thin film resistor. With a resistance rating of 15 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. Designed for surface mount installation, this resistor features a compact 1206 size and two solder terminations for easy integration. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With its low 10PPM temperature coefficient and non-RoHS compliance, it's a versatile component for both commercial and industrial use. Elevate the performance of your devices with this Surface Mount Resistor.