2176387-2

Heilind Number:AMP2176387-2
Manufacturer:TE Connectivity
Manufacturer Number:2176387-2
ECAD Model:
3D Model

Description:

RQ 1206 137K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176387-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176387-2

Detailed Description

Discover the precision and reliability of our RQ 1206 resistor, designed for high-performance applications. With a resistance of 137 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Rated for up to 200 V, it delivers exceptional power handling capabilities, making it ideal for demanding circuitry. The surface mount design, with solder termination, guarantees easy installation and secure connectivity. Measuring just 3.1 x 1.55 x 0.55 mm, it offers a compact solution without compromising on performance. Trust in the quality of our precision resistor for your electronic projects.