MS3456L40-56SX

Heilind Number:AMP2176387-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456L40-56SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 140K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456L40-56SX
Disable Date:20250915
SKU:AMP2176387-3

Detailed Description

Enhance precision in your electronic circuits with this high-quality surface mount resistor. Featuring a thin film element and a tolerance of 0.1%, it guarantees accurate and reliable performance. With a resistance of 140 KΩ and a power rating of .4 W, it can handle a rated voltage of 200 V. The solder termination type and compact 1206 size make it easy to mount on PCBs. Designed for optimal performance, it offers a low temperature coefficient of 10PPM. Trust in the exceptional quality of this resistor for your electronic projects.