2176387-6

Heilind Number:AMP2176387-6
Manufacturer:TE Connectivity
Manufacturer Number:2176387-6
ECAD Model:
3D Model

Description:

RQ 1206 150K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176387-6
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176387-6

Detailed Description

Elevate your circuitry with our precision resistor, a key component for maintaining optimal performance. With a resistance of 150 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Rated for up to 200 V, it can handle demanding power requirements, while its compact 1206 size makes it suitable for surface mount applications. Crafted with high-quality materials, this resistor boasts a low temperature coefficient of 10PPM, guaranteeing stable performance over time. Trust in its durability, with a power rating of .4 W, and easy installation with solder termination. Perfect for a range of electronic projects, this resistor is an essential choice for professionals and hobbyists alike.