2176387-8

Heilind Number:AMP2176387-8
Manufacturer:TE Connectivity
Manufacturer Number:2176387-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 158K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176387-8
Disable Date:20250915
SKU:AMP2176387-8

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RQ 1206 surface mount resistor. With a resistance rating of 158 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .4 W and a rated voltage of 200 V, it is suitable for a variety of applications. The compact 1206 size and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is not only environmentally friendly but also ensures stable operation even in demanding conditions. Trust in its high-quality construction and reliable performance for your electronic projects.