2176388-2

Heilind Number:AMP2176388-2
Manufacturer:TE Connectivity
Manufacturer Number:2176388-2
ECAD Model:
3D Model

Description:

RQ 1206 10R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176388-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176388-2

Detailed Description

Enhance the precision of your electronic circuits with our RQ 1206 resistor. This high-quality component boasts a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable performance in even the most demanding applications. With a power rating of 0.4W and a rated voltage of 200V, it offers reliable operation in various circuit setups. The surface mount design, measuring 3.1 x 1.55 x 0.55mm, facilitates easy installation on PCBs. Featuring a thin film element and solder termination, this resistor guarantees efficient signal transmission and secure connectivity. Trust in its 5K RL resistance and RoHS compliance for environmentally friendly and dependable circuitry. Elevate your electronic designs with the precision and quality of our surface mount resistor.