MS3456LS12-5S

Heilind Number:AMP2176388-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456LS12-5S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 11R3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456LS12-5S
Disable Date:20250915
SKU:AMP2176388-6

Detailed Description

Achieve precise resistance with our cutting-edge RQ 1206 11R3 0.1% Thin Film Precision Resistor. Designed for high-performance applications, this surface mount resistor boasts a low tolerance of .1% and a resistance of 11.3 Ω, ensuring accurate and reliable functionality. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of electronic devices. The compact 1206 size and solder termination make it easy to integrate into circuit boards, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding environments, this resistor offers exceptional performance with a low temperature coefficient of 10PPM and a 5K RL. Upgrade your electronic designs with the Surface Mount Resistors from our range, delivering top-tier quality and precision.