| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456LS12S-3PZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176389-2 |
MS3456LS12S-3PZ
| Heilind Number: | AMP2176389-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456LS12S-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Experience precision in your electronic projects with our RQ 1206 surface mount resistor. This high-quality component features a resistance of 110 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, ensuring accurate and stable performance. With a power rating of 0.4W and a rated voltage of 200V, it is suitable for a wide range of applications. The thin film element and solder termination make for reliable connectivity, while the compact 1206 size allows for easy integration onto your PCB. Trust in the quality of our surface mount resistors for your next project.


