2176389-3

Heilind Number:AMP2176389-3
Manufacturer:TE Connectivity
Manufacturer Number:2176389-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 113R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176389-3
Disable Date:20250915
SKU:AMP2176389-3

Detailed Description

Enhance the precision and reliability of your electronic circuits with our RQ 1206 Surface Mount Resistor. This high-quality component boasts a thin film element type, ensuring exceptional performance with a tolerance of .1%. With a resistance rating of 113 ohms and a power rating of .4W, it is designed to meet the demands of various applications. Operating at a rated voltage of 200V, it guarantees stable and efficient performance. The compact 1206 size, measuring 3.1 x 1.55 x .55mm, makes it ideal for space-constrained designs. Featuring solder termination and RoHS compliance, it offers easy installation and environmental sustainability. Trust in the reliability of our Surface Mount Resistor for your electronic projects.