| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176392-6 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176392-6 |
2176392-6
| Heilind Number: | AMP2176392-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176392-6 |
| ECAD Model: |
Specifications
Detailed Description
Meet your precision resistor needs with our RQ 1206 150K 0.1% 10PPM 5K RL. This surface mount resistor boasts a resistance of 150 KΩ with a power rating of .4 W, making it ideal for high-performance electronic applications. Featuring a thin film element type, it ensures reliable and accurate performance, with a tolerance of .1%. With a rated voltage of 200 V and ROHS compliance, this resistor is not only efficient but also environmentally friendly. Its compact 1206 size and solder termination type make it easy to integrate into your circuit design. Upgrade your projects with the quality and precision of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176387-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


