| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176392-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176392-9 |
2176392-9
| Heilind Number: | AMP2176392-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176392-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision thin film resistor. Measuring at 3.1 x 1.55 x .55 mm, this surface mount resistor boasts a resistance of 162 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Designed for high reliability, it can handle a power rating of .4 W and a rated voltage of 200 V. With solder termination and RoHS compliance, it's ideal for a wide range of electronic applications, ensuring consistent and accurate performance. Upgrade your designs with this Surface Mount Resistor and experience superior quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 2176387-9 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


