| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176398-9 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 30 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176398-9 |
2176398-9
| Heilind Number: | AMP2176398-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176398-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 2 W and a resistance of 30 KΩ, it offers reliable performance in a compact 5 x 2.5 x 1.1 mm package. Featuring a durable Thick Film element and solder termination, it's easy to install on your PCB. The 1% tolerance ensures accurate operation, while the 200 V rated voltage makes it suitable for a variety of applications. Opt for this RoHS-compliant component for efficient and environmentally friendly circuit design.

