| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176399-2 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176399-2 |
2176399-2
| Heilind Number: | AMP2176399-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176399-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 2W and a resistance of 330Ω, it provides reliable performance in a compact 5 x 2.5 x 1.1mm package. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, it's suitable for a wide range of applications. With a tolerance of 5% and RoHS compliance, this resistor guarantees precision and environmental responsibility. Upgrade your designs with this essential component.

