2176399-4

Heilind Number:AMP2176399-4
Manufacturer:TE Connectivity
Manufacturer Number:2176399-4
ECAD Model:
3D Model

Description:

3502 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176399-4
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176399-4

Detailed Description

Enhance your electronic projects with this high-quality power resistor. With a power rating of 2W and a resistance of 470 Ω, it efficiently handles current flow. Designed for surface mount applications, its compact 5 x 2.5 x 1.1mm dimensions make it ideal for space-constrained setups. The thick film element ensures durability and reliability, while a tolerance of 5% guarantees accurate performance. Operating at a rated voltage of 200V, it's suitable for a wide range of circuit designs. With solder termination and ROHS compliance, it's easy to integrate into your assemblies. Upgrade your passive component collection with this essential chip resistor.